


PE11S3905 | |
|---|---|
DigiKey Part Number | 6099-PE11S3905-ND |
Manufacturer | |
Manufacturer Product Number | PE11S3905 |
Description | USB Frequency Synthesizer Module |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF IC Frequency Synthesizer Radar 24GHz ~ 27GHz SMA Connectors |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pasternack | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Function | Frequency Synthesizer | |
Frequency | 24GHz ~ 27GHz | |
RF Type | Radar | |
Secondary Attributes | SMA Connectors | |
Mounting Type | Chassis Mount | |
Package / Case | Module, SMA Connectors | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7.476,03000 € | 7.476,03 € |
| Unit Price without VAT: | 7.476,03000 € |
|---|---|
| Unit Price with VAT: | 8.896,47570 € |

