


PE11S3904 | |
|---|---|
DigiKey Part Number | 6099-PE11S3904-ND |
Manufacturer | |
Manufacturer Product Number | PE11S3904 |
Description | USB Frequency Synthesizer Module |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF IC Frequency Synthesizer Radar 21GHz ~ 24GHz SMA Connectors |
Datasheet | Datasheet |
Category | Frequency 21GHz ~ 24GHz |
Manufacturer Pasternack | RF Type Radar |
Packaging Retail Package | Secondary Attributes SMA Connectors |
Part Status Active | Mounting Type Chassis Mount |
Function Frequency Synthesizer | Package / Case Module, SMA Connectors |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4.194,46000 € | 4.194,46 € |
| Unit Price without VAT: | 4.194,46000 € |
|---|---|
| Unit Price with VAT: | 4.991,40740 € |

