


PE11S3901 | |
|---|---|
DigiKey Part Number | 6099-PE11S3901-ND |
Manufacturer | |
Manufacturer Product Number | PE11S3901 |
Description | USB Frequency Synthesizer Module |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF IC Frequency Synthesizer Radar, UHF, VHF 25MHz ~ 6GHz SMA Connectors |
Datasheet | Datasheet |
Category | Frequency 25MHz ~ 6GHz |
Manufacturer Pasternack | RF Type Radar, UHF, VHF |
Packaging Retail Package | Secondary Attributes SMA Connectors |
Part Status Active | Mounting Type Chassis Mount |
Function Frequency Synthesizer | Package / Case Module, SMA Connectors |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5.784,40000 € | 5.784,40 € |
| Unit Price without VAT: | 5.784,40000 € |
|---|---|
| Unit Price with VAT: | 6.883,43600 € |

