
PE1048 | |
|---|---|
DigiKey Part Number | 6099-PE1048-ND |
Manufacturer | |
Manufacturer Product Number | PE1048 |
Description | Right Angle Assembled D-Sub Hood |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 9, 15 Position Two Piece Backshell Connector Silver 90° Shielded |
Datasheet | Datasheet |
Category | Shielding Shielded |
Manufacturer Pasternack | Primary Material Metal |
Packaging Retail Package | Material Zinc Die Cast |
Part Status Active | Plating Nickel |
Accessory Type Two Piece Backshell | Hardware Assembly Hardware, Grommets, Strain Relief |
Number of Positions 9, 15 | Features Mating Screws 4-40 |
Cable Type Round | Color Silver |
Cable Exit 90° |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,53000 € | 16,53 € |
| Unit Price without VAT: | 16,53000 € |
|---|---|
| Unit Price with VAT: | 19,67070 € |


