
PE1047 | |
|---|---|
DigiKey Part Number | 6099-PE1047-ND |
Manufacturer | |
Manufacturer Product Number | PE1047 |
Description | Right Angle Assembled D-Sub Hood |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 15, 26 Position Two Piece Backshell Connector Silver 90° Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pasternack | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Accessory Type | Two Piece Backshell | |
Number of Positions | 15, 26 | |
Cable Type | Round | |
Cable Exit | 90° | |
Shielding | Shielded | |
Primary Material | Metal | |
Material | Zinc Die Cast | |
Plating | Nickel | |
Hardware | Assembly Hardware, Grommets, Strain Relief | |
Features | Mating Screws 4-40 | |
Color | Silver |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,47000 € | 20,47 € |
| Unit Price without VAT: | 20,47000 € |
|---|---|
| Unit Price with VAT: | 24,35930 € |

