
PE1044 | |
|---|---|
DigiKey Part Number | 6099-PE1044-ND |
Manufacturer | |
Manufacturer Product Number | PE1044 |
Description | 4-40 D-Sub Hardware Jack Screw K |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Jackscrew Socket For D-Sub Connectors |
Datasheet | Datasheet |
Category | For Use With/Related Products D-Sub Connectors |
Manufacturer Pasternack | Features Hardware Included |
Packaging Retail Package | Length - Threaded Portion Below Head 0.450" (11.43mm) |
Part Status Active | Length - Below Head 0.500" (12.70mm) |
Accessory Type Jackscrew Socket | Thread Size 4-40 Socket, 4-40 Screw |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 44,37000 € | 44,37 € |
| Unit Price without VAT: | 44,37000 € |
|---|---|
| Unit Price with VAT: | 52,80030 € |

