
PE1041 | |
|---|---|
DigiKey Part Number | 6099-PE1041-ND |
Manufacturer | |
Manufacturer Product Number | PE1041 |
Description | 4-40 D-Sub Hardware Jack Screw K |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Jackscrew Socket For D-Sub Connectors |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pasternack | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Accessory Type | Jackscrew Socket | |
For Use With/Related Products | D-Sub Connectors | |
Features | Hardware Included | |
Length - Threaded Portion Below Head | 0.350" (8.90mm) | |
Length - Below Head | 0.400" (10.16mm) | |
Thread Size | 4-40 Socket, 4-40 Screw |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,12000 € | 37,12 € |
| Unit Price without VAT: | 37,12000 € |
|---|---|
| Unit Price with VAT: | 44,17280 € |

