
PE1035 | |
|---|---|
DigiKey Part Number | 6099-PE1035-ND |
Manufacturer | |
Manufacturer Product Number | PE1035 |
Description | Assembled D-Sub Hood Kit, DB9/HD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 9, 26 Position Two Piece Backshell Connector Black 180° Unshielded |
Datasheet | Datasheet |
Category | Cable Exit 180° |
Manufacturer Pasternack | Shielding Unshielded |
Packaging Retail Package | Primary Material Plastic |
Part Status Active | Material Plastic, Flame Retardant |
Accessory Type Two Piece Backshell | Hardware Assembly Hardware, Cable Clamp |
Number of Positions 9, 26 | Features Mating Screws 4-40 |
Cable Type Round | Color Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,17000 € | 3,17 € |
| Unit Price without VAT: | 3,17000 € |
|---|---|
| Unit Price with VAT: | 3,77230 € |


