
PE1034 | |
|---|---|
DigiKey Part Number | 6099-PE1034-ND |
Manufacturer | |
Manufacturer Product Number | PE1034 |
Description | Assembled D-Sub Hood Kit, DB9/HD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 9, 26 Position Two Piece Backshell Connector Silver 180° Shielded |
Datasheet | Datasheet |
Category | Shielding Shielded |
Manufacturer Pasternack | Primary Material Metal |
Packaging Retail Package | Material Zinc Die Cast |
Part Status Active | Plating Nickel |
Accessory Type Two Piece Backshell | Hardware Assembly Hardware, Grommets, Strain Relief |
Number of Positions 9, 26 | Features Mating Screws 4-40 |
Cable Type Round | Color Silver |
Cable Exit 180° |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,23000 € | 7,23 € |
| Unit Price without VAT: | 7,23000 € |
|---|---|
| Unit Price with VAT: | 8,60370 € |

