
PE1030 | |
|---|---|
DigiKey Part Number | 6099-PE1030-ND |
Manufacturer | |
Manufacturer Product Number | PE1030 |
Description | Assembled D-Sub Hood Kit, DB15/H |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 15, 26 Position Two Piece Backshell Connector Silver 180° Shielded |
Datasheet | Datasheet |
Category | Shielding Shielded |
Manufacturer Pasternack | Primary Material Metal |
Packaging Retail Package | Material Zinc Die Cast |
Part Status Active | Plating Nickel |
Accessory Type Two Piece Backshell | Hardware Assembly Hardware, Grommets, Strain Relief |
Number of Positions 15, 26 | Features Mating Screws 4-40 |
Cable Type Round | Color Silver |
Cable Exit 180° |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,87000 € | 13,87 € |
| Unit Price without VAT: | 13,87000 € |
|---|---|
| Unit Price with VAT: | 16,50530 € |

