
PE1017-5 | |
|---|---|
DigiKey Part Number | 6099-PE1017-5-ND |
Manufacturer | |
Manufacturer Product Number | PE1017-5 |
Description | LAUNCH PIN&DIEL .015" (D) .255"L |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Connector Contact, Feedthrough For Field Replaceable Connectors |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pasternack | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Style | - | |
Accessory Type | Contact, Feedthrough | |
For Use With/Related Products | Field Replaceable Connectors | |
Body Material | - | |
Body Finish | - | |
Features | - | |
Color | White | |
Center Contact Material | Beryllium Copper | |
Center Contact Finish | Gold | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,70000 € | 11,70 € |
| Unit Price without VAT: | 11,70000 € |
|---|---|
| Unit Price with VAT: | 13,92300 € |

