Connector Contact, Feedthrough For
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PE1017-4

DigiKey Part Number
6099-PE1017-4-ND
Manufacturer
Manufacturer Product Number
PE1017-4
Description
LAUNCH PIN&DIEL .012" (D) .190"L
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Connector Contact, Feedthrough For
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pasternack
Series
-
Packaging
Bag
Part Status
Active
Connector Style
-
Accessory Type
Contact, Feedthrough
For Use With/Related Products
-
Body Material
Polytetrafluoroethylene (PTFE)
Body Finish
-
Features
-
Color
White
Center Contact Material
Beryllium Copper
Center Contact Finish
Gold
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 30
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bag
QuantityUnit PriceExt Price
113,58000 €13,58 €
Manufacturers Standard Package
Unit Price without VAT:13,58000 €
Unit Price with VAT:16,16020 €