
PE1017-3 | |
|---|---|
DigiKey Part Number | 6099-PE1017-3-ND |
Manufacturer | |
Manufacturer Product Number | PE1017-3 |
Description | LAUNCH PIN&DIEL .012" (D) .255"L |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Connector Contact, Feedthrough For |
Datasheet | Datasheet |
Category | Body Material Polytetrafluoroethylene (PTFE) |
Manufacturer Pasternack | Color White |
Packaging Bag | Center Contact Material Beryllium Copper |
Part Status Active | Center Contact Finish Gold |
Accessory Type Contact, Feedthrough | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,33000 € | 14,33 € |
| Unit Price without VAT: | 14,33000 € |
|---|---|
| Unit Price with VAT: | 17,05270 € |

