
PE1016-9 | |
|---|---|
DigiKey Part Number | 6099-PE1016-9-ND |
Manufacturer | |
Manufacturer Product Number | PE1016-9 |
Description | LAUNCH PIN&DIEL .015" (D) .200"L |
Customer Reference | |
Detailed Description | Connector Contact, Feedthrough For |
Datasheet | Datasheet |
Category | Body Material Polytetrafluoroethylene (PTFE) |
Manufacturer Pasternack | Color White |
Packaging Bag | Center Contact Material Beryllium Copper |
Part Status Obsolete | Center Contact Finish Gold |
Accessory Type Contact, Feedthrough | Base Product Number |

