
PE1016-8 | |
|---|---|
DigiKey Part Number | 6099-PE1016-8-ND |
Manufacturer | |
Manufacturer Product Number | PE1016-8 |
Description | LAUNCH PIN&DIEL .015" (D) .265"L |
Customer Reference | |
Detailed Description | Connector Contact, Feedthrough For |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pasternack | |
Series | - | |
Packaging | Bag | |
Part Status | Obsolete | |
Connector Style | - | |
Accessory Type | Contact, Feedthrough | |
For Use With/Related Products | - | |
Body Material | Polytetrafluoroethylene (PTFE) | |
Body Finish | - | |
Features | - | |
Color | White | |
Center Contact Material | Beryllium Copper | |
Center Contact Finish | Gold | |
Base Product Number |

