
PE1015-3 | |
|---|---|
DigiKey Part Number | 6099-PE1015-3-ND |
Manufacturer | |
Manufacturer Product Number | PE1015-3 |
Description | HERMETIC SEAL .015"PIN&.098"BODY |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Connector Hermetic Seal For |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pasternack | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Style | - | |
Accessory Type | Hermetic Seal | |
For Use With/Related Products | - | |
Body Material | - | |
Body Finish | - | |
Features | Feed Through | |
Color | Gold | |
Center Contact Material | - | |
Center Contact Finish | Gold | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,67000 € | 8,67 € |
| Unit Price without VAT: | 8,67000 € |
|---|---|
| Unit Price with VAT: | 10,31730 € |

