
PE1001-4 | |
|---|---|
DigiKey Part Number | 6099-PE1001-4-ND |
Manufacturer | |
Manufacturer Product Number | PE1001-4 |
Description | Hermetic Seal Solder Contact Wit |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Connector Hermetic Seal For |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pasternack | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Connector Style | - | |
Accessory Type | Hermetic Seal | |
For Use With/Related Products | - | |
Body Material | Brass | |
Body Finish | Gold | |
Features | - | |
Color | Gold | |
Center Contact Material | - | |
Center Contact Finish | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,05000 € | 22,05 € |
| Unit Price without VAT: | 22,05000 € |
|---|---|
| Unit Price with VAT: | 26,23950 € |

