
PE-W42TR1002 | |
|---|---|
DigiKey Part Number | 6099-PE-W42TR1002-ND |
Manufacturer | |
Manufacturer Product Number | PE-W42TR1002 |
Description | 1 Watt WR-42 Waveguide Load 19.6 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF IC Termination Radar 19.6GHz ~ 21.2GHz 1W Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pasternack | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Function | Termination | |
Frequency | 19.6GHz ~ 21.2GHz | |
RF Type | Radar | |
Secondary Attributes | 1W | |
Grade | - | |
Qualification | - | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Supplier Device Package | Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 293,21000 € | 293,21 € |
| 10 | 260,19300 € | 2.601,93 € |
| 25 | 248,79360 € | 6.219,84 € |
| Unit Price without VAT: | 293,21000 € |
|---|---|
| Unit Price with VAT: | 348,91990 € |

