
PE-W42F012 | |
|---|---|
DigiKey Part Number | 6099-PE-W42F012-ND |
Manufacturer | |
Manufacturer Product Number | PE-W42F012 |
Description | Highpass Waveguide Filter With W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 23.35GHz Center Frequency High Pass RF Filter (Radio Frequency) 6.7GHz Bandwidth 0.3dB Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pasternack | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Frequency | 23.35GHz Center | |
Bandwidth | 6.7GHz | |
Filter Type | High Pass | |
Ripple | - | |
Insertion Loss | 0.3dB | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Size / Dimension | 2.953" L x 0.882" W (75.00mm x 22.40mm) | |
Height (Max) | 0.887" (22.53mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 954,54000 € | 954,54 € |
| Unit Price without VAT: | 954,54000 € |
|---|---|
| Unit Price with VAT: | 1.135,90260 € |

