
PE-W42F001 | |
|---|---|
DigiKey Part Number | 6099-PE-W42F001-ND |
Manufacturer | |
Manufacturer Product Number | PE-W42F001 |
Description | Bandpass Waveguide Filter With W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 20.7GHz Center Frequency Band Pass RF Filter (Radio Frequency) 1GHz Bandwidth Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pasternack | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Frequency | 20.7GHz Center | |
Bandwidth | 1GHz | |
Filter Type | Band Pass | |
Ripple | - | |
Insertion Loss | - | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Size / Dimension | 2.618" L x 0.874" W (66.50mm x 22.20mm) | |
Height (Max) | 0.875" (22.23mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 317,64000 € | 317,64 € |
| Unit Price without VAT: | 317,64000 € |
|---|---|
| Unit Price with VAT: | 377,99160 € |

