
PE-W28PS1002 | |
|---|---|
DigiKey Part Number | 6099-PE-W28PS1002-ND |
Manufacturer | |
Manufacturer Product Number | PE-W28PS1002 |
Description | 0 to 180 Degree WR-28 Waveguide |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF IC Phase Shifter General Purpose 26.5GHz ~ 40GHz 180° Phase Shift |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pasternack | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Function | Phase Shifter | |
Frequency | 26.5GHz ~ 40GHz | |
RF Type | General Purpose | |
Secondary Attributes | 180° Phase Shift | |
Grade | - | |
Qualification | - | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2.306,24000 € | 2.306,24 € |
| Unit Price without VAT: | 2.306,24000 € |
|---|---|
| Unit Price with VAT: | 2.744,42560 € |

