
PE-W28F012 | |
|---|---|
DigiKey Part Number | 6099-PE-W28F012-ND |
Manufacturer | |
Manufacturer Product Number | PE-W28F012 |
Description | Highpass Waveguide Filter With W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 35GHz Center Frequency High Pass RF Filter (Radio Frequency) 10GHz Bandwidth 0.5dB Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pasternack | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Frequency | 35GHz Center | |
Bandwidth | 10GHz | |
Filter Type | High Pass | |
Ripple | - | |
Insertion Loss | 0.5dB | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Size / Dimension | 1.575" L x 0.750" W (40.00mm x 19.05mm) | |
Height (Max) | 0.755" (19.18mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.036,59000 € | 1.036,59 € |
| Unit Price without VAT: | 1.036,59000 € |
|---|---|
| Unit Price with VAT: | 1.233,54210 € |

