
PE-W229TR1002 | |
|---|---|
DigiKey Part Number | 6099-PE-W229TR1002-ND |
Manufacturer | |
Manufacturer Product Number | PE-W229TR1002 |
Description | 5 Watts WR-229 Waveguide Load 3. |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | RF IC Termination Radar 3.22GHz ~ 4.9GHz 5W Module |
Datasheet | Datasheet |
Category | RF Type Radar |
Manufacturer Pasternack | Secondary Attributes 5W |
Packaging Retail Package | Mounting Type Chassis Mount |
Part Status Active | Package / Case Module |
Function Termination | Supplier Device Package Module |
Frequency 3.22GHz ~ 4.9GHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 581,69000 € | 581,69 € |
| 10 | 518,69900 € | 5.186,99 € |
| Unit Price without VAT: | 581,69000 € |
|---|---|
| Unit Price with VAT: | 692,21110 € |

