
PE-W187TR1002 | |
|---|---|
DigiKey Part Number | 6099-PE-W187TR1002-ND |
Manufacturer | |
Manufacturer Product Number | PE-W187TR1002 |
Description | 5 Watts WR-187 Waveguide Load 3. |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF IC Termination Radar 3.94GHz ~ 5.99GHz 5W Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pasternack | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Function | Termination | |
Frequency | 3.94GHz ~ 5.99GHz | |
RF Type | Radar | |
Secondary Attributes | 5W | |
Grade | - | |
Qualification | - | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Supplier Device Package | Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 818,22000 € | 818,22 € |
| 10 | 731,35200 € | 7.313,52 € |
| Unit Price without VAT: | 818,22000 € |
|---|---|
| Unit Price with VAT: | 973,68180 € |

