
PE-W12PS1001 | |
|---|---|
DigiKey Part Number | 6099-PE-W12PS1001-ND |
Manufacturer | |
Manufacturer Product Number | PE-W12PS1001 |
Description | 0 to 180 Degree WR-12 Waveguide |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | RF IC Phase Shifter General Purpose 60GHz ~ 90GHz 180° Phase Shift |
Datasheet | Datasheet |
Category | Frequency 60GHz ~ 90GHz |
Manufacturer Pasternack | RF Type General Purpose |
Packaging Retail Package | Secondary Attributes 180° Phase Shift |
Part Status Active | Mounting Type Chassis Mount |
Function Phase Shifter | Package / Case Module |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2.047,15000 € | 2.047,15 € |
| Unit Price without VAT: | 2.047,15000 € |
|---|---|
| Unit Price with VAT: | 2.436,10850 € |

