
PE-W12IR002 | |
|---|---|
DigiKey Part Number | 6099-PE-W12IR002-ND |
Manufacturer | |
Manufacturer Product Number | PE-W12IR002 |
Description | WR-12 Waveguide Isolator from 76 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 76 GHz ~ 78 GHz Isolator 2 W 15dB (Min) 1.4 Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pasternack | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Type | Isolator | |
Frequency | 76 GHz ~ 78 GHz | |
Isolation | 15dB (Min) | |
Power - Average Forward | 2 W | |
Insertion Loss | 0.8dB (Max) | |
VSWR | 1.4 | |
Connector Type | - | |
Package / Case | Module | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2.906,80000 € | 2.906,80 € |
| Unit Price without VAT: | 2.906,80000 € |
|---|---|
| Unit Price with VAT: | 3.459,09200 € |

