76 GHz ~ 78 GHz Circulator 2 W 15dB (Min) 1.4 Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PE-W12CR002

DigiKey Part Number
6099-PE-W12CR002-ND
Manufacturer
Manufacturer Product Number
PE-W12CR002
Description
WR-12 Waveguide Circulator, 76 G
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
76 GHz ~ 78 GHz Circulator 2 W 15dB (Min) 1.4 Module
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Isolation
15dB (Min)
Manufacturer
Pasternack
Power - Average Forward
2 W
Packaging
Retail Package
Insertion Loss
0.8dB (Max)
Part Status
Active
VSWR
1.4
Type
Circulator
Package / Case
Module
Frequency
76 GHz ~ 78 GHz
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 2
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in EUR
Retail Package
QuantityUnit PriceExt Price
13.506,53000 €3.506,53 €
Manufacturers Standard Package
Unit Price without VAT:3.506,53000 €
Unit Price with VAT:4.172,77070 €