
PE-W12CP011-20 | |
|---|---|
DigiKey Part Number | 6099-PE-W12CP011-20-ND |
Manufacturer | |
Manufacturer Product Number | PE-W12CP011-20 |
Description | WR-12 WAVEGUIDE 20 DB BROADWALL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | RF Directional Coupler Radar 60GHz ~ 90GHz 20 ± 1.5dB 15W Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pasternack | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Coupler Type | Standard | |
Frequency | 60GHz ~ 90GHz | |
Coupling Factor | 20 ± 1.5dB | |
Applications | Radar | |
Insertion Loss | 0.7dB | |
Power - Max | 15W | |
Isolation | 25dB | |
Return Loss | - | |
Package / Case | Module | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2.575,78000 € | 2.575,78 € |
| Unit Price without VAT: | 2.575,78000 € |
|---|---|
| Unit Price with VAT: | 3.065,17820 € |

