
PE-T2018 | |
|---|---|
DigiKey Part Number | 6099-PE-T2018-ND |
Manufacturer | |
Manufacturer Product Number | PE-T2018 |
Description | Low PIM 13 dB N Unequal Tapper O |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF Directional Coupler General Purpose 380MHz ~ 6GHz 300W Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pasternack | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Coupler Type | Standard | |
Frequency | 380MHz ~ 6GHz | |
Coupling Factor | - | |
Applications | General Purpose | |
Insertion Loss | 0.39dB | |
Power - Max | 300W | |
Isolation | - | |
Return Loss | - | |
Package / Case | Module | |
Supplier Device Package | Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 153,94000 € | 153,94 € |
| 10 | 135,98900 € | 1.359,89 € |
| 25 | 129,78640 € | 3.244,66 € |
| Unit Price without VAT: | 153,94000 € |
|---|---|
| Unit Price with VAT: | 183,18860 € |

