
PE-T2017 | |
|---|---|
DigiKey Part Number | 6099-PE-T2017-ND |
Manufacturer | |
Manufacturer Product Number | PE-T2017 |
Description | Low PIM 20 dB N Unequal Tapper f |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Directional Coupler General Purpose 380MHz ~ 6GHz 300W Module |
Datasheet | Datasheet |
Category | Applications General Purpose |
Manufacturer Pasternack | Insertion Loss 0.57dB |
Packaging Retail Package | Power - Max 300W |
Part Status Active | Package / Case Module |
Coupler Type Standard | Supplier Device Package Module |
Frequency 380MHz ~ 6GHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 210,21000 € | 210,21 € |
| 10 | 186,10400 € | 1.861,04 € |
| 25 | 177,78000 € | 4.444,50 € |
| Unit Price without VAT: | 210,21000 € |
|---|---|
| Unit Price with VAT: | 250,14990 € |

