
PE-T2015 | |
|---|---|
DigiKey Part Number | 6099-PE-T2015-ND |
Manufacturer | |
Manufacturer Product Number | PE-T2015 |
Description | Low PIM 15 dB N Unequal Tapper O |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Directional Coupler General Purpose 380MHz ~ 6GHz 300W Module |
Datasheet | Datasheet |
Category | Applications General Purpose |
Manufacturer Pasternack | Insertion Loss 0.31dB |
Packaging Retail Package | Power - Max 300W |
Part Status Active | Package / Case Module |
Coupler Type Standard | Supplier Device Package Module |
Frequency 380MHz ~ 6GHz |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 195,03000 € | 195,03 € |
| 10 | 172,56800 € | 1.725,68 € |
| 25 | 164,81040 € | 4.120,26 € |
| Unit Price without VAT: | 195,03000 € |
|---|---|
| Unit Price with VAT: | 232,08570 € |

