
PE-T2007 | |
|---|---|
DigiKey Part Number | 6099-PE-T2007-ND |
Manufacturer | |
Manufacturer Product Number | PE-T2007 |
Description | Low PIM 10 dB 7/16 DIN Unequal T |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Directional Coupler General Purpose 350MHz ~ 5.85GHz 10dB 300W Module |
Datasheet | Datasheet |
Category | Applications General Purpose |
Manufacturer Pasternack | Insertion Loss 0.17dB |
Packaging Retail Package | Power - Max 300W |
Part Status Active | Return Loss -20.8dB |
Coupler Type Standard | Package / Case Module |
Frequency 350MHz ~ 5.85GHz | Supplier Device Package Module |
Coupling Factor 10dB |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 189,74000 € | 189,74 € |
| 10 | 167,87200 € | 1.678,72 € |
| 25 | 160,31600 € | 4.007,90 € |
| Unit Price without VAT: | 189,74000 € |
|---|---|
| Unit Price with VAT: | 225,79060 € |

