
PE-T2001 | |
|---|---|
DigiKey Part Number | 6099-PE-T2001-ND |
Manufacturer | |
Manufacturer Product Number | PE-T2001 |
Description | Low PIM 15 dB 7/16 DIN Unequal T |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Directional Coupler General Purpose 380MHz ~ 6GHz 300W Module |
Datasheet | Datasheet |
Category | Applications General Purpose |
Manufacturer Pasternack | Insertion Loss 0.31dB |
Packaging Retail Package | Power - Max 300W |
Part Status Active | Package / Case Module |
Coupler Type Standard | Supplier Device Package Module |
Frequency 380MHz ~ 6GHz |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 178,04000 € | 178,04 € |
| 10 | 165,64000 € | 1.656,40 € |
| Unit Price without VAT: | 178,04000 € |
|---|---|
| Unit Price with VAT: | 211,86760 € |

