
PE-T2000 | |
|---|---|
DigiKey Part Number | 6099-PE-T2000-ND |
Manufacturer | |
Manufacturer Product Number | PE-T2000 |
Description | Low PIM 20 dB 7/16 DIN Unequal T |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF Directional Coupler General Purpose 380MHz ~ 3GHz 300W Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pasternack | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Coupler Type | Standard | |
Frequency | 380MHz ~ 3GHz | |
Coupling Factor | - | |
Applications | General Purpose | |
Insertion Loss | 0.21dB | |
Power - Max | 300W | |
Isolation | - | |
Return Loss | - | |
Package / Case | Module | |
Supplier Device Package | Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 178,85000 € | 178,85 € |
| 10 | 158,15500 € | 1.581,55 € |
| 25 | 151,00520 € | 3.775,13 € |
| Unit Price without VAT: | 178,85000 € |
|---|---|
| Unit Price with VAT: | 212,83150 € |

