
PE-T1012 | |
|---|---|
DigiKey Part Number | 6099-PE-T1012-ND |
Manufacturer | |
Manufacturer Product Number | PE-T1012 |
Description | Low PIM 3 Way N Equal-Tapper Hig |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF Power Divider 600 MHz ~ 2.7 GHz Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pasternack | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Insertion Loss | 4.85dB | |
Frequency | 600 MHz ~ 2.7 GHz | |
Specifications | - | |
Size / Dimension | - | |
Package / Case | Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 192,13000 € | 192,13 € |
| 10 | 169,98600 € | 1.699,86 € |
| 25 | 162,33440 € | 4.058,36 € |
| Unit Price without VAT: | 192,13000 € |
|---|---|
| Unit Price with VAT: | 228,63470 € |

