
PE-T1000 | |
|---|---|
DigiKey Part Number | 6099-PE-T1000-ND |
Manufacturer | |
Manufacturer Product Number | PE-T1000 |
Description | 2 Way N equal-tapper High Power |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Power Divider 380 MHz ~ 2.5 GHz 1.25 VSWR (Max) Module |
Datasheet | Datasheet |
Category | Frequency 380 MHz ~ 2.5 GHz |
Manufacturer Pasternack | Specifications 1.25 VSWR (Max) |
Packaging Retail Package | Size / Dimension 8.000" L x 1.000" W x 1.000" H (203.20mm x 25.40mm x 25.40mm) |
Part Status Active | Package / Case Module |
Insertion Loss 3.1dB |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 319,20000 € | 319,20 € |
| 10 | 313,37700 € | 3.133,77 € |
| Unit Price without VAT: | 319,20000 € |
|---|---|
| Unit Price with VAT: | 379,84800 € |

