
PPZL20000 | |
|---|---|
DigiKey Part Number | 4363-PPZL20000-ND |
Manufacturer | |
Manufacturer Product Number | PPZL20000 |
Description | 2.7- 20PF, 5 MM TOP ADJUST, 150V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2.7 ~ 20pF Trimmer Capacitor 150 V Top Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Passive Plus | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Capacitance Range | 2.7 ~ 20pF | |
Adjustment Type | Top | |
Voltage - Rated | 150 V | |
Dielectric Material | Polycarbonate (PC) | |
Q @ Freq | 150 @ 1MHz | |
Size / Dimension | 0.197" Dia (5.00mm) | |
Height - Seated (Max) | 0.228" (5.80mm) | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Through Hole | |
Features | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,93000 € | 12,93 € |
| 10 | 10,07800 € | 100,78 € |
| 50 | 8,93660 € | 446,83 € |
| 100 | 8,58310 € | 858,31 € |
| 500 | 7,98444 € | 3.992,22 € |
| 1.000 | 7,79887 € | 7.798,87 € |
| Unit Price without VAT: | 12,93000 € |
|---|---|
| Unit Price with VAT: | 15,38670 € |

