
2225P271GP252X | |
|---|---|
DigiKey Part Number | 4363-2225P271GP252XTR-ND - Tape & Reel (TR) 4363-2225P271GP252XCT-ND - Cut Tape (CT) 4363-2225P271GP252XDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2225P271GP252X |
Description | .220 X.250 270 PF 2% 2500 VOLTS |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | 270 pF ±2% 2500V (2.5kV) Ceramic Capacitor P90 2225 (5763 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 200°C | |
Features | High Q, Low Loss, High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 2225 (5763 Metric) | |
Size / Dimension | 0.225" L x 0.250" W (5.72mm x 6.35mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.165" (4.19mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,68000 € | 27,68 € |
| 10 | 22,56800 € | 225,68 € |
| 50 | 20,72520 € | 1.036,26 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 18,81626 € | 9.408,13 € |
| Unit Price without VAT: | 27,68000 € |
|---|---|
| Unit Price with VAT: | 32,93920 € |

