
1111X473KP500 | |
|---|---|
DigiKey Part Number | 4363-1111X473KP500TR-ND - Tape & Reel (TR) 4363-1111X473KP500CT-ND - Cut Tape (CT) 4363-1111X473KP500DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1111X473KP500 |
Description | CAP CER 0.047UF 50V X7R 1111 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±10% 50V Ceramic Capacitor X7R 1111 (2828 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss, Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1111 (2828 Metric) | |
Size / Dimension | 0.110" L x 0.110" W (2.79mm x 2.79mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.102" (2.59mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,67000 € | 4,67 € |
| 10 | 3,39000 € | 33,90 € |
| 50 | 2,87740 € | 143,87 € |
| 100 | 2,71880 € | 271,88 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,45052 € | 1.225,26 € |
| 1.000 | 2,36740 € | 2.367,40 € |
| 1.500 | 2,32575 € | 3.488,63 € |
| 2.500 | 2,27958 € | 5.698,95 € |
| 3.500 | 2,25258 € | 7.884,03 € |
| Unit Price without VAT: | 4,67000 € |
|---|---|
| Unit Price with VAT: | 5,55730 € |

