
1111X104KW500X | |
|---|---|
DigiKey Part Number | 4363-1111X104KW500XTR-ND - Tape & Reel (TR) 4363-1111X104KW500XCT-ND - Cut Tape (CT) 4363-1111X104KW500XDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1111X104KW500X |
Description | CAP CER 0.1UF 50V X7R 1111 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 50V Ceramic Capacitor X7R 1111 (2828 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features High Q, Low Loss, Low ESL |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1111 (2828 Metric) |
Tolerance ±10% | Size / Dimension 0.110" L x 0.110" W (2.79mm x 2.79mm) |
Voltage - Rated | Thickness (Max) 0.102" (2.59mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,27000 € | 4,27 € |
| 10 | 3,08300 € | 30,83 € |
| 50 | 2,60720 € | 130,36 € |
| 100 | 2,46010 € | 246,01 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,21120 € | 1.105,60 € |
| 1.000 | 2,13411 € | 2.134,11 € |
| 1.500 | 2,09547 € | 3.143,21 € |
| 2.500 | 2,05264 € | 5.131,60 € |
| 3.500 | 2,02760 € | 7.096,60 € |
| Unit Price without VAT: | 4,27000 € |
|---|---|
| Unit Price with VAT: | 5,08130 € |

