
1111X103KP500X | |
|---|---|
DigiKey Part Number | 4363-1111X103KP500XTR-ND - Tape & Reel (TR) 4363-1111X103KP500XCT-ND - Cut Tape (CT) 4363-1111X103KP500XDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1111X103KP500X |
Description | CAP CER 10000PF 50V X7R 1111 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 50V Ceramic Capacitor X7R 1111 (2828 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss, Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1111 (2828 Metric) | |
Size / Dimension | 0.110" L x 0.110" W (2.79mm x 2.79mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.102" (2.59mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,77000 € | 3,77 € |
| 10 | 2,68900 € | 26,89 € |
| 50 | 2,25900 € | 112,95 € |
| 100 | 2,12590 € | 212,59 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,90096 € | 950,48 € |
| 1.000 | 1,83129 € | 1.831,29 € |
| 1.500 | 1,79638 € | 2.694,57 € |
| 2.500 | 1,75768 € | 4.394,20 € |
| 3.500 | 1,73505 € | 6.072,68 € |
| 5.000 | 1,71328 € | 8.566,40 € |
| Unit Price without VAT: | 3,77000 € |
|---|---|
| Unit Price with VAT: | 4,48630 € |

