
1111P820FP501X | |
|---|---|
DigiKey Part Number | 4363-1111P820FP501XTR-ND - Tape & Reel (TR) 4363-1111P820FP501XCT-ND - Cut Tape (CT) 4363-1111P820FP501XDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1111P820FP501X |
Description | CAP CER 82PF 500V P90 1111 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 82 pF ±1% 500V Ceramic Capacitor P90 1111 (2828 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 200°C | |
Features | High Q, Low Loss, Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1111 (2828 Metric) | |
Size / Dimension | 0.110" L x 0.110" W (2.79mm x 2.79mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.100" (2.54mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,37000 € | 8,37 € |
| 10 | 6,32500 € | 63,25 € |
| 50 | 5,50880 € | 275,44 € |
| 100 | 5,25620 € | 525,62 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 4,82838 € | 2.414,19 € |
| 1.000 | 4,69583 € | 4.695,83 € |
| 1.500 | 4,62939 € | 6.944,09 € |
| Unit Price without VAT: | 8,37000 € |
|---|---|
| Unit Price with VAT: | 9,96030 € |

