
1111P820FP102X | |
|---|---|
DigiKey Part Number | 4363-1111P820FP102XTR-ND - Tape & Reel (TR) 4363-1111P820FP102XCT-ND - Cut Tape (CT) 4363-1111P820FP102XDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1111P820FP102X |
Description | CAP CER 82PF 1KV P90 1111 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 82 pF ±1% 1000V (1kV) Ceramic Capacitor P90 1111 (2828 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 200°C |
Series | Features High Q, Low Loss, Low ESL |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1111 (2828 Metric) |
Tolerance ±1% | Size / Dimension 0.110" L x 0.110" W (2.79mm x 2.79mm) |
Voltage - Rated | Thickness (Max) 0.100" (2.54mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,70000 € | 9,70 € |
| 10 | 7,40400 € | 74,04 € |
| 50 | 6,48940 € | 324,47 € |
| 100 | 6,20580 € | 620,58 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 5,72600 € | 2.863,00 € |
| 1.000 | 5,57727 € | 5.577,27 € |
| 1.500 | 5,50273 € | 8.254,09 € |
| Unit Price without VAT: | 9,70000 € |
|---|---|
| Unit Price with VAT: | 11,54300 € |

