
1111P750JW501X | |
|---|---|
DigiKey Part Number | 4363-1111P750JW501XTR-ND - Tape & Reel (TR) 4363-1111P750JW501XCT-ND - Cut Tape (CT) 4363-1111P750JW501XDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1111P750JW501X |
Description | CAP CER 75PF 500V P90 1111 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 75 pF ±5% 500V Ceramic Capacitor P90 1111 (2828 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 200°C | |
Features | High Q, Low Loss, Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1111 (2828 Metric) | |
Size / Dimension | 0.110" L x 0.110" W (2.79mm x 2.79mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.100" (2.54mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,25000 € | 4,25 € |
| 10 | 3,05800 € | 30,58 € |
| 50 | 2,58380 € | 129,19 € |
| 100 | 2,43730 € | 243,73 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,18914 € | 1.094,57 € |
| 1.000 | 2,11227 € | 2.112,27 € |
| 1.500 | 2,07377 € | 3.110,66 € |
| 2.500 | 2,03107 € | 5.077,68 € |
| 3.500 | 2,00611 € | 7.021,39 € |
| Unit Price without VAT: | 4,25000 € |
|---|---|
| Unit Price with VAT: | 5,05750 € |

