
1111P680FW501X | |
|---|---|
DigiKey Part Number | 4363-1111P680FW501XTR-ND - Tape & Reel (TR) 4363-1111P680FW501XCT-ND - Cut Tape (CT) 4363-1111P680FW501XDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1111P680FW501X |
Description | CAP CER 68PF 500V P90 1111 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 68 pF ±1% 500V Ceramic Capacitor P90 1111 (2828 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 200°C |
Series | Features High Q, Low Loss, Low ESL |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1111 (2828 Metric) |
Tolerance ±1% | Size / Dimension 0.110" L x 0.110" W (2.79mm x 2.79mm) |
Voltage - Rated | Thickness (Max) 0.100" (2.54mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,64000 € | 7,64 € |
| 10 | 5,74000 € | 57,40 € |
| 50 | 4,98280 € | 249,14 € |
| 100 | 4,74840 € | 474,84 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 4,35154 € | 2.175,77 € |
| 1.000 | 4,22858 € | 4.228,58 € |
| 1.500 | 4,16694 € | 6.250,41 € |
| Unit Price without VAT: | 7,64000 € |
|---|---|
| Unit Price with VAT: | 9,09160 € |

