
1111P4R3BP501X | |
|---|---|
DigiKey Part Number | 4363-1111P4R3BP501XTR-ND - Tape & Reel (TR) 4363-1111P4R3BP501XCT-ND - Cut Tape (CT) 4363-1111P4R3BP501XDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1111P4R3BP501X |
Description | CAP CER 4.3PF 500V P90 1111 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 4.3 pF ±0.1pF 500V Ceramic Capacitor P90 1111 (2828 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 200°C |
Series | Features High Q, Low Loss, Low ESL |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1111 (2828 Metric) |
Tolerance ±0.1pF | Size / Dimension 0.110" L x 0.110" W (2.79mm x 2.79mm) |
Voltage - Rated | Thickness (Max) 0.100" (2.54mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,59000 € | 7,59 € |
| 10 | 5,69800 € | 56,98 € |
| 50 | 4,94340 € | 247,17 € |
| 100 | 4,70970 € | 470,97 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 4,31416 € | 2.157,08 € |
| 1.000 | 4,19159 € | 4.191,59 € |
| 1.500 | 4,13017 € | 6.195,25 € |
| Unit Price without VAT: | 7,59000 € |
|---|---|
| Unit Price with VAT: | 9,03210 € |

