
1111P471JW201X | |
|---|---|
DigiKey Part Number | 4363-1111P471JW201XTR-ND - Tape & Reel (TR) 4363-1111P471JW201XCT-ND - Cut Tape (CT) 4363-1111P471JW201XDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1111P471JW201X |
Description | CAP CER 470PF 200V P90 1111 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±5% 200V Ceramic Capacitor P90 1111 (2828 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 200°C | |
Features | High Q, Low Loss, Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1111 (2828 Metric) | |
Size / Dimension | 0.110" L x 0.110" W (2.79mm x 2.79mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.100" (2.54mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,08000 € | 5,08 € |
| 10 | 3,70200 € | 37,02 € |
| 50 | 3,15440 € | 157,72 € |
| 100 | 2,98490 € | 298,49 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,69814 € | 1.349,07 € |
| 1.000 | 2,60928 € | 2.609,28 € |
| 1.500 | 2,56477 € | 3.847,16 € |
| 2.500 | 2,51541 € | 6.288,53 € |
| Unit Price without VAT: | 5,08000 € |
|---|---|
| Unit Price with VAT: | 6,04520 € |

