11 pF ±1% 500V Ceramic Capacitor P90 1111 (2828 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1111P110FP501X

DigiKey Part Number
4363-1111P110FP501XTR-ND - Tape & Reel (TR)
4363-1111P110FP501XCT-ND - Cut Tape (CT)
4363-1111P110FP501XDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1111P110FP501X
Description
CAP CER 11PF 500V P90 1111
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
11 pF ±1% 500V Ceramic Capacitor P90 1111 (2828 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 200°C
Series
Features
High Q, Low Loss, Low ESL
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
1111 (2828 Metric)
Tolerance
±1%
Size / Dimension
0.110" L x 0.110" W (2.79mm x 2.79mm)
Voltage - Rated
Thickness (Max)
0.100" (2.54mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 574
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
18,63000 €8,63 €
106,54800 €65,48 €
505,71360 €285,68 €
1005,45520 €545,52 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5005,01778 €2.508,89 €
1.0004,88220 €4.882,20 €
1.5004,81427 €7.221,40 €
Manufacturers Standard Package
Unit Price without VAT:8,63000 €
Unit Price with VAT:10,26970 €