
1111P102KW500X | |
|---|---|
DigiKey Part Number | 4363-1111P102KW500XTR-ND - Tape & Reel (TR) 4363-1111P102KW500XCT-ND - Cut Tape (CT) 4363-1111P102KW500XDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1111P102KW500X |
Description | CAP CER 1000PF 50V P90 1111 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 50V Ceramic Capacitor P90 1111 (2828 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 200°C |
Series | Features High Q, Low Loss, Low ESL |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1111 (2828 Metric) |
Tolerance ±10% | Size / Dimension 0.110" L x 0.110" W (2.79mm x 2.79mm) |
Voltage - Rated | Thickness (Max) 0.100" (2.54mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,50000 € | 5,50 € |
| 10 | 4,03800 € | 40,38 € |
| 50 | 3,45460 € | 172,73 € |
| 100 | 3,27390 € | 327,39 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,96802 € | 1.484,01 € |
| 1.000 | 2,87325 € | 2.873,25 € |
| 1.500 | 2,82576 € | 4.238,64 € |
| 2.500 | 2,77312 € | 6.932,80 € |
| Unit Price without VAT: | 5,50000 € |
|---|---|
| Unit Price with VAT: | 6,54500 € |

