
1111P102JP101X | |
|---|---|
DigiKey Part Number | 4363-1111P102JP101XTR-ND - Tape & Reel (TR) 4363-1111P102JP101XCT-ND - Cut Tape (CT) 4363-1111P102JP101XDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1111P102JP101X |
Description | CAP CER 1000PF 100V P90 1111 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±5% 100V Ceramic Capacitor P90 1111 (2828 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 200°C | |
Features | High Q, Low Loss, Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1111 (2828 Metric) | |
Size / Dimension | 0.110" L x 0.110" W (2.79mm x 2.79mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.100" (2.54mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,46000 € | 7,46 € |
| 10 | 5,59100 € | 55,91 € |
| 50 | 4,84600 € | 242,30 € |
| 100 | 4,61540 € | 461,54 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 4,22492 € | 2.112,46 € |
| 1.000 | 4,10393 € | 4.103,93 € |
| 1.500 | 4,04332 € | 6.064,98 € |
| Unit Price without VAT: | 7,46000 € |
|---|---|
| Unit Price with VAT: | 8,87740 € |

